Clipacore Adapter

N

Subtotal (1 unit)*

MYR71.77

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.77

*price indicative

RS Stock No.:
877-127
Mfr. Part No.:
QCCA
Manufacturer:
Clipacore
Find similar products by selecting one or more attributes.
Select all

Brand

Clipacore

Product Type

Drill Accessory

Drill Accessory Type

Adapter

Overall Length

60mm

For Use With

Core Bits And Extension Bars

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Core Adaptor is an innovative tool designed for seamless integration with 1/2 inch BSP threaded core bits and extension bars, allowing for effortless drilling precision and convenience.

Compatible with all 1/2 inch BSP threaded core bits and extension bars

Accepts A taper drill bits and guide pins for versatile applications

Designed for hand removal, eliminating the need for additional tools

Constructed from high-quality Cr40 Chrome Steel for exceptional shear strength

Heat-treated for enhanced durability and toughness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy