CK Drill Extension Bar
- RS Stock No.:
- 877-135
- Mfr. Part No.:
- QCCAEB
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR101.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.02 |
*price indicative
- RS Stock No.:
- 877-135
- Mfr. Part No.:
- QCCAEB
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Extension Bar | |
| Overall Length | 200mm | |
| For Use With | Chuckaway Adaptor | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Extension Bar | ||
Overall Length 200mm | ||
For Use With Chuckaway Adaptor | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK extension bar designed to enhance compatibility with a variety of adaptors, offering a seamless connection for various drilling tasks.
Compatible with any Chuckaway Adaptor and Clipacore Drill Adaptor
Manufactured from high-quality Cr40 Chrome Steel for superior strength
Heat-treated to enhance durability and toughness
Includes one Clipacore extension bar and one quick release clip
