Subtotal (1 unit)*
MYR74.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.71 |
*price indicative
- RS Stock No.:
- 877-131
- Mfr. Part No.:
- QCCADA
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Chuck Adapter | |
| Product Type | Drill Accessory | |
| Overall Length | 60mm | |
| For Use With | Core Drills | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Chuck Adapter | ||
Product Type Drill Accessory | ||
Overall Length 60mm | ||
For Use With Core Drills | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Chuckaway Adaptor is a robust accessory designed to convert any UNF thread drill into the Clipacore system, ensuring seamless compatibility with existing tools.
Replaces standard drill chucks with a versatile 1/2 inch 20 UNF Adaptor
Compatible with all 1/2 inch 20 UNF threaded core drills and Clipacore accessories
Manufactured from high-quality Cr40 Chrome Steel for enhanced durability
Specially heat-treated to offer exceptional shear strength
