3M 56212 Transparent Tissue, Fabric Backing, 25mm x 50 m
- RS Stock No.:
- 594-367
- Mfr. Part No.:
- 7100283895
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR99.12
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR99.12 |
*price indicative
- RS Stock No.:
- 594-367
- Mfr. Part No.:
- 7100283895
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fabric | |
| Tape Type | Double Coated Tape | |
| Product Type | Tissue | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 25mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56212 | |
| Standards/Approvals | ASTM D3654, ASTM D3330, ISO 9001, ASTM D3652, ASTM D1876 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fabric | ||
Tape Type Double Coated Tape | ||
Product Type Tissue | ||
Width 25mm | ||
Length 50m | ||
Thickness 25mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56212 | ||
Standards/Approvals ASTM D3654, ASTM D3330, ISO 9001, ASTM D3652, ASTM D1876 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 25mm Width, 50m Length - 7100283895
This tissue is a transparent, double-coated adhesive product designed for bonding and mounting tasks in industrial settings. It combines an acrylic adhesive with a tissue backing to provide a thin, conformable Interface suited to applications where a discreet, clear joint is required. The tape is supplied in a continuous roll for production or workshop use and meets recognised industry test standards.
Features & Benefits
• 0.12mm overall thickness for low-profile joints and minimal build-up
• Acrylic adhesive delivers high initial and long-term adhesion
• Transparent appearance for concealed or aesthetic mounting
• Double-coated construction enables bonding between two substrates
• Meets ASTM D3654 and ASTM D3330 for adhesion performance
• Acrylic adhesive delivers high initial and long-term adhesion
• Transparent appearance for concealed or aesthetic mounting
• Double-coated construction enables bonding between two substrates
• Meets ASTM D3654 and ASTM D3330 for adhesion performance
**Applications**
• Suitable for bonding components in electronics assembly
• Ideal for attaching trim and panels in automation equipment
• Used with mounting small fixtures in electrical enclosures
• Can be used for mechanical part splicing and temporary fixturing
• Ideal for attaching trim and panels in automation equipment
• Used with mounting small fixtures in electrical enclosures
• Can be used for mechanical part splicing and temporary fixturing
What backing material allows flexibility around contours?
The backing is a tissue construction, which provides conformability and ease of die-cutting for shaped bonding solutions.
Which standards indicate the tape's adhesive and peel characteristics?
Compliance with ASTM D3330 assesses peel adhesion while ASTM D3654 relates to ageing and tack characteristics under specified conditions.
What roll size and width are available for production runs?
It is supplied as a 50 m roll with a width of 25mm suitable for automated dispensers or manual cutting.
How does the adhesive chemistry affect temperature and environmental performance?
The acrylic-based adhesive offers balanced resistance to environmental factors and maintains adhesive strength for general industrial use.
Related links
- 3M 56212 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 12mm x 50 m
- 3M 56412 Transparent Tissue 25mm x 50 m
- 3M 56415 Transparent Tissue 25mm x 50 m
- 3M 56212 Transparent Tissue 50mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M Transparent Tissue 12mm x 50 m
- 3M 56412 Transparent Tissue 19mm x 50 m