3M 56215 Transparent Tissue, 9.3N/cm, Tissue Backing, 50mm x 50 m
- RS Stock No.:
- 594-359
- Mfr. Part No.:
- 7100283960
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 594-359
- Mfr. Part No.:
- 7100283960
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Product Type | Tissue | |
| Backing Material | Tissue | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 150μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56215 | |
| Adhesion Strength | 9.3N/cm | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Product Type Tissue | ||
Backing Material Tissue | ||
Width 50mm | ||
Length 50m | ||
Thickness 150μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56215 | ||
Adhesion Strength 9.3N/cm | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 50mm Width, 50m Length - 7100283960
This tissue is a double-coated adhesive tape designed for industrial bonding and mounting tasks in automation, electronics, electrical and mechanical settings. It combines a tissue backing with an acrylic adhesive to deliver a transparent joint suitable for applications requiring a discrete fix. The product is supplied on a 50 m roll and is intended for use where a thin, conformable adhesive layer is required.
Features & Benefits
• Acrylic adhesive provides a Durable strong bond for assemblies
• Maximum operating temperature 121°C enables high-temperature use
• 0.15 mm overall thickness offers low-profile mounting capability
• Transparent backing reduces Visual impact on components
• Double-coated construction allows bonding on both surfaces
• Maximum operating temperature 121°C enables high-temperature use
• 0.15 mm overall thickness offers low-profile mounting capability
• Transparent backing reduces Visual impact on components
• Double-coated construction allows bonding on both surfaces
**Applications**
• Suitable for mounting electronic components where discreet adhesion is required
• Ideal for bonding in electrical assemblies exposed to elevated temperatures
• Used for joining thin substrates in mechanical fixtures and panels
• Can be used for attaching sensors and small automation parts
• Ideal for bonding in electrical assemblies exposed to elevated temperatures
• Used for joining thin substrates in mechanical fixtures and panels
• Can be used for attaching sensors and small automation parts
What backing material contributes to flexibility and conformability?
The substrate is MADE of tissue backing which allows the adhesive to conform to uneven surfaces and absorb stress between joined parts.
How is roll length relevant for production environments?
At 50 m per roll the supply supports multiple assembly runs before changeover, reducing downtime for continuous bonding tasks.
Which quality system applies to manufacturing control?
Production adheres to an ISO 9001 quality management framework to maintain consistent product characteristics.
What tape type best describes its adhesive arrangement?
It is a double-coated tape, providing adhesive layers on both sides of the tissue carrier for direct bonding between components.
Related links
- 3M 56215 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 56215 Transparent Tissue 19mm x 50 m
- 3M 56412 Transparent Tissue 50mm x 50 m
- 3M 56212 Transparent Tissue 50mm x 50 m
- 3M Transparent Tissue 19mm x 50 m
- 3M Transparent Double Sided Tape Acrylic Backing, 50mm x 50 m
- 3M GPT-020 Transparent Double Sided Polyester Tape 50mm x 50 m