Siemens 8GB 8GB Distribution Board, Plastic

Subtotal (1 unit)*

MYR2,731.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,731.25

*price indicative

RS Stock No.:
211-6103
Mfr. Part No.:
8GB5036-3KM01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

8GB

Series

8GB

Mount Type

Flush

Colour

White

Supply Voltage

400V

External Depth

88mm

IP Rating

IP30

Material

Plastic

External Width

365mm

External Height

650mm

Standards/Approvals

EAC, CE

COO (Country of Origin):
DE
The siemens SIMBOX XL Multimedia distributor comes with flush-mounted hollow wall of 3-tier.

Designed for maximum utilization of space even in confined conditions

Ample wiring space

A comprehensive package of accessories is available for the small distribution boards

Comprehensive portfolio of protection switching measuring and monitoring devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy