Eaton xComfort Eaton xComfort KLV LV Distribution Board, Plastic
- RS Stock No.:
- 262-286
- Mfr. Part No.:
- 302530 VS-HYB-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR106.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.78 |
*price indicative
- RS Stock No.:
- 262-286
- Mfr. Part No.:
- 302530 VS-HYB-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Lockable | No | |
| Series | Eaton xComfort KLV LV | |
| External Depth | 77mm | |
| Material | Plastic | |
| External Width | 289mm | |
| External Height | 59.25mm | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Lockable No | ||
Series Eaton xComfort KLV LV | ||
External Depth 77mm | ||
Material Plastic | ||
External Width 289mm | ||
External Height 59.25mm | ||
Number of Rows 5 | ||
Standards/Approvals RoHS conform | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton spare partition is a key component for the versatile 5-row hybrid distribution boards, specifically designed to enhance the functionality of Eatons KLV systems. Built with precision, this internal partition contributes to the effective organisation and separation of electrical components, thereby improving safety and performance. With its robust plastic construction and untreated surface, it ensures durability while maintaining the integrity of your electrical installations. The thoughtful design simplifies the integration into existing systems, making life easier for both installers and users. It's a seamless addition that supports a range of applications, tailored for those who seek reliable and efficient electrical solutions.
Constructed from high-quality plastic for durability
Untreated surface allows for versatile installation options
Designed to fit flawlessly within the KLV hybrid distribution board
Facilitates easy organisation of electrical components
Enhances safety by providing clear separation of internal wiring
Compatible with a wide range of accessory equipment
Supports the efficient functioning of final distribution systems
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Plastic
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene Plastic, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
