Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene Plastic, Sheet Steel, 1 Way
- RS Stock No.:
- 261-631
- Mfr. Part No.:
- 302454 KLV-60UPP-W-HY36-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,470.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,470.78 |
*price indicative
- RS Stock No.:
- 261-631
- Mfr. Part No.:
- 302454 KLV-60UPP-W-HY36-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Mount Type | Flush, DIN Rail | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Polystyrene Plastic, Sheet Steel | |
| External Height | 840mm | |
| External Width | 360mm | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS conform, IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Mount Type Flush, DIN Rail | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Polystyrene Plastic, Sheet Steel | ||
External Height 840mm | ||
External Width 360mm | ||
Number of Rows 5 | ||
Standards/Approvals RoHS conform, IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for flush mounting, integrating advanced hybrid technology to meet modern electrical distribution needs. The product showcases a sleek design featuring a flat sheet steel door, making it an ideal choice for indoor applications. With its robust construction and high capacity of 36 module units across five rows, it's perfectly suited for various electrical systems. The integration of Wi-Fi capabilities facilitates seamless connectivity and monitoring.
Constructed to meet compliance with electrical safety standards
Robust and durable materials ensure long term reliability
User friendly access simplifies installation and maintenance
Designed for indoor applications to enhance operational safety
Includes multiple module units to accommodate various electrical setups
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 2 Way
