Contactum Lockable Contactum Contactum 3 Phase Distribution Board, 125A, Steel, 8 Way
- RS Stock No.:
- 201-0751
- Mfr. Part No.:
- DDB125PIR08
- Manufacturer:
- Contactum
Subtotal (1 unit)*
MYR1,435.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,435.09 |
*price indicative
- RS Stock No.:
- 201-0751
- Mfr. Part No.:
- DDB125PIR08
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Contactum | |
| Lockable | Yes | |
| Colour | White | |
| Series | Contactum | |
| Mount Type | Surface | |
| External Depth | 120mm | |
| Supply Voltage | 415V | |
| IP Rating | IP4X | |
| External Height | 640mm | |
| Material | Steel | |
| External Width | 415mm | |
| Standards/Approvals | BS EN 61439-3 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Contactum | ||
Lockable Yes | ||
Colour White | ||
Series Contactum | ||
Mount Type Surface | ||
External Depth 120mm | ||
Supply Voltage 415V | ||
IP Rating IP4X | ||
External Height 640mm | ||
Material Steel | ||
External Width 415mm | ||
Standards/Approvals BS EN 61439-3 | ||
- COO (Country of Origin):
- GB
The Contactum type B distribution board is a 8 way provision board and has current rating of 125A. It has a lockable cover and has a steel hosing material.
Supply voltage range is between 220-415V
Plate thickness cabinet is 1.2mm
Plate thickness door/cover is 1.2mm
Related links
- Contactum Lockable Contactum Contactum 3 Phase Distribution Board Steel, 12 Way
- Contactum Lockable Contactum Contactum 3 Phase Distribution Board Steel, 6 Way
- Contactum Lockable Contactum Contactum 3 Phase Distribution Board Steel, 4 Way
- Contactum Lockable Contactum Contactum 3 Phase Distribution Board Steel, 16 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 4 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 12 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 6 Way
- ABB Lockable EPB 1 Phase Distribution Board Sheet Steel, 8 Way
