Contactum Lockable Contactum Contactum 3 Phase Distribution Board, 125A, Steel, 4 Way

Subtotal (1 unit)*

MYR1,206.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,206.33

*price indicative

RS Stock No.:
201-0749
Mfr. Part No.:
DDB125PIR04
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Distribution Board

Number of Outgoing Ways

4

Electrical Phase

3

Current Rating

125A

Range

Contactum

Lockable

Yes

Mount Type

Surface

Colour

White

Series

Contactum

Supply Voltage

415V

External Depth

120mm

IP Rating

IP4X

Material

Steel

External Width

415mm

External Height

532mm

Standards/Approvals

BS EN 61439-3

COO (Country of Origin):
SA
The Contactum type B distribution board is a 4 way provision board and has current rating of 125A. It has a lockable cover and has a steel hosing material.

Supply voltage range is between 220-415V

Plate thickness cabinet is 1.2mm

Plate thickness door/cover is 1.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy