HENSEL FPVN Distribution Board, 125A, Polystyrene, 6 Way
- RS Stock No.:
- 183-2866
- Mfr. Part No.:
- FPVN0600GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR5,936.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,936.96 |
*price indicative
- RS Stock No.:
- 183-2866
- Mfr. Part No.:
- FPVN0600GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 6 | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Colour | Grey | |
| Series | FPVN | |
| External Depth | 163mm | |
| External Width | 366mm | |
| External Height | 640mm | |
| Material | Polystyrene | |
| Standards/Approvals | IEC 60695-2-11 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 6 | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Colour Grey | ||
Series FPVN | ||
External Depth 163mm | ||
External Width 366mm | ||
External Height 640mm | ||
Material Polystyrene | ||
Standards/Approvals IEC 60695-2-11 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
Incoming up to 125 A
6 ways with MCB max. 63 A
With transparent door
Modules: 8+18
Incoming via isolator/MCB/RCCB or RCBO
PE and N terminals
Per PE/N 1 x 6-35 mm², 16 x 1,5-16 mm², Cu
Flanges with integrated earthing plate
installation dimensions: width 330 mm, height 92 mm
Door fastener with tool operation
Material: PC (polycarbonate)
Colour: grey, RAL 7035
Protection class: II
