HENSEL Lockable KV KV Distribution Board, Polystyrene, 6 Way

Subtotal (1 unit)*

MYR335.22

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR335.22

*price indicative

RS Stock No.:
183-2855
Mfr. Part No.:
KV7106
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

6

Product Type

Distribution Board

Range

KV

Lockable

Yes

Colour

Grey

Series

KV

Supply Voltage

400V ac

External Depth

111mm

IP Rating

IP65

Material

Polystyrene

External Width

146mm

External Height

238mm

Number of Rows

1

Standards/Approvals

EN 60670-24

COO (Country of Origin):
DE
6 modules: 1 x 6 x 18 mm

1-row

Knockouts: top and bottom walls 2x m20/25 and 1x m25/32 each

Per pe/n number x cross section 2 x 25 mm², 4 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data

For the installation of din rail equipment, top hat profile 35 mm

With transparent lid, sealable

Locking device for hinged lid and sealing facility see accessories

With cable entry cover

Protective cover can be cut out

Colour: grey, ral 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy