HENSEL FPVN Distribution Board, 125A, Polycarbonate, 12 Way
- RS Stock No.:
- 183-2868
- Mfr. Part No.:
- FPVN1200GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR9,531.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,531.18 |
*price indicative
- RS Stock No.:
- 183-2868
- Mfr. Part No.:
- FPVN1200GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Series | FPVN | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| External Height | 1180mm | |
| Material | Polycarbonate | |
| External Width | 546mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Series FPVN | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
External Height 1180mm | ||
Material Polycarbonate | ||
External Width 546mm | ||
Standards/Approvals IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
VTPN Distribution board system Incoming for isolator/MCB/RCCB or RCBO
Incoming up to 125 a
12 ways with mcb max. 63 a
With transparent door
Modules: 8+36
Incoming via isolator/mcb/rccb or rcbo
Pe and n terminals
Per pe/n 1 x 6-35 mm², 24 x 1,5-16 mm², cu
Flanges with integrated earthing plate
Installation dimensions: width 240 mm, height 92 mm
Door fastener with tool operation
Material: pc (polycarbonate)
Colour: grey, ral 7035
Related links
- HENSEL FPVN Distribution Board Polycarbonate, 8 Way
- HENSEL FPVN Distribution Board Polycarbonate, 16 Way
- HENSEL FPVN Distribution Board Polystyrene, 6 Way
- HENSEL KV FPVN Distribution Board Polystyrene, 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
