Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-676
- Mfr. Part No.:
- 195322 BPM-O-850/11-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,389.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,389.22 |
*price indicative
- RS Stock No.:
- 252-676
- Mfr. Part No.:
- 195322 BPM-O-850/11-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | Grey | |
| Series | Eaton xEnergy Basic LV systems | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Width | 850mm | |
| External Height | 1.16m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour Grey | ||
Series Eaton xEnergy Basic LV systems | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Width 850mm | ||
External Height 1.16m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a robust solution designed for modern low voltage switchgear applications, perfect for surface-mounted installation. Engineered to provide reliable performance, it offers superior protection with an IP55 rating, ensuring resilience against dust and water ingress. With dimensions of 850mm in width, 1160mm in height, and 270mm in depth, this product is built to accommodate a variety of wiring configurations while maintaining a sleek and compact profile. The enclosure, boasting a stylish grey finish, is ideal for diverse environments, seamlessly blending functionality with aesthetics. Designed for easy wall fastening, its advanced features and specifications make it an excellent choice for users seeking both quality and compliance in electrical installations.
Surface-mounted installation offers space-saving advantages
IP55 rating ensures exceptional protection against environmental elements
Durable powder-coated finish enhances longevity and aesthetic appeal
Thermal dissipation capability supports efficient operation
Flexible mounting options cater to various installation needs
Steel construction guarantees strength and stability
Compact dimensions facilitate versatile placement in different environments
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure, Sheet Steel
