Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-398
- Mfr. Part No.:
- 195321 BPM-O-850/8-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,711.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,711.79 |
*price indicative
- RS Stock No.:
- 252-398
- Mfr. Part No.:
- 195321 BPM-O-850/8-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | Grey | |
| Series | Eaton xEnergy Basic LV systems | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Width | 850mm | |
| External Height | 860mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour Grey | ||
Series Eaton xEnergy Basic LV systems | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Width 850mm | ||
External Height 860mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a highly functional low voltage switchgear designed to cater to various installation needs. Its robust surface-mounted enclosure meets IP55 standards, ensuring comprehensive protection against dust and moisture. The perfect choice for rigorous environments, this model boasts an elegant grey powder-coated finish that not only enhances aesthetics but also adds durability. With dimensions tailored for optimal space usage, it can seamlessly integrate into both floor standing and wall-mounted configurations. Featuring a degree of protection rated at IK10, this product ensures reliability and longevity in any setting.
Engineered for surface-mounted installation, ensuring easy access
Crafted from high-quality steel, providing superior strength and durability
The grey powder coating adds a protective layer while enhancing visual appeal
Designed for compliance with RoHS regulations, supporting sustainable practices
The degree of protection ensures resistance to impact and environmental factors
Configurable for both floor standing and wall mounting to suit your installation needs
Thermal performance features accommodate safe heat dissipation
Minimalistic design with a single cover for straightforward usability
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure 870 mm 1930 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 850 mm 1910 mm
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure 870 mm 2080 mm
