Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 251-838
- Mfr. Part No.:
- 193185 BPM-O-850/8-P-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,927.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,927.54 |
*price indicative
- RS Stock No.:
- 251-838
- Mfr. Part No.:
- 193185 BPM-O-850/8-P-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | White | |
| Mount Type | Wall, Surface | |
| Series | Eaton xEnergy Basic LV systems | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| External Height | 860mm | |
| External Width | 850mm | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour White | ||
Mount Type Wall, Surface | ||
Series Eaton xEnergy Basic LV systems | ||
External Depth 270mm | ||
IP Rating IP55 | ||
External Height 860mm | ||
External Width 850mm | ||
Material Sheet Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems provide a perfect solution for low voltage switchgear needs, featuring a robust and aesthetically pleasing surface-mounted installation distributor. Designed to meet rigorous safety standards with an IP55 rating, this enclosure ensures reliable performance in various environments. Its generous dimensions of 850x860x270mm make it ideal for versatile installations while maintaining an elegant white finish that fits seamlessly into any setting. The enclosure is engineered for durability with high-quality sheet steel, and its powder-coated surface offers enhanced protection. With a practical floor-standing or wall-mounted installation method, it effortlessly adapts to diverse requirements, making it a dependable choice for modern electrical distribution needs. The product combines advanced functionality with ease of use, making it suitable for both residential and commercial applications.
Delivers high durability with a robust sheet steel construction
Ensures protection against dust and water with an IP55 rating
Designed for user-friendly installation methods, either floor standing or wall-mounted
Features a modern white finish that integrates well with any décor
Includes a single door for easy access and maintenance
Complies with strict RoHS regulations, ensuring environmental safety
Supports modular installations for efficient space utilisation
Compatible with various metrical mounting options for flexibility
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
