Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 252-467
- Mfr. Part No.:
- 193186 BPM-O-850/11-P-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,604.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,604.96 |
*price indicative
- RS Stock No.:
- 252-467
- Mfr. Part No.:
- 193186 BPM-O-850/11-P-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | White | |
| Mount Type | Wall, Surface | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| External Width | 850mm | |
| Material | Sheet Steel | |
| External Height | 1.16m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Colour White | ||
Mount Type Wall, Surface | ||
External Depth 270mm | ||
IP Rating IP55 | ||
External Width 850mm | ||
Material Sheet Steel | ||
External Height 1.16m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton innovative low voltage switchgear is designed to meet the demands of modern electrical installations while ensuring safety and durability. The Eaton xEnergy Basic series provides a surface-mounted installation solution with an IP55 protection rating, making it suitable for harsh environments. The product features a spacious design with a white finish, allowing it to blend seamlessly into various settings. Its adjustable mounting plate enhances flexibility during installation. Crafted from high-quality sheet steel, this enclosure promises lasting performance and resilience, catering to the needs of both residential and commercial applications. The Eaton xEnergy Basic not only meets stringent compliance standards but also simplifies maintenance and operation, making it an ideal choice for professionals seeking reliable and efficient electrical solutions.
Surface-mounted installation enables straightforward setup in diverse environments
IP55 rating ensures protection against dust and water ingress
Adjustable mounting plate for convenient installation adjustment
Constructed from robust sheet steel for enhanced durability
Compact dimensions allow for efficient use of space
Designed for easy accessibility and maintenance
Visually appealing white finish complements aesthetic requirements
Complies with industry standards for reliability and trustworthiness
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
