HENSEL Lockable ENYSTAR Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

MYR1,065.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,065.71

*price indicative

RS Stock No.:
117-826
Mfr. Part No.:
KV4648
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

External Depth

129mm

Supply Voltage

400V

IP Rating

IP54, IP66

External Height

708mm

Material

Polystyrene

External Width

295mm

Number of Rows

4

Standards/Approvals

RoHS, IEC 60754, IEC 6069511, EN 606704

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door with a cable entry cover and blanking strips for unused DIN rail openings. With a degree of protection of IP54, this grey cable gland is suitable for indoor and outdoor installations, protected against weather influences.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy