HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-034
- Mfr. Part No.:
- KV1518
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR682.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.02 |
*price indicative
- RS Stock No.:
- 117-034
- Mfr. Part No.:
- KV1518
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYSTAR | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 333mm | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYSTAR | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP54 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 333mm | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66, is designed for the installation of DIN rail equipment up to 63 A. It features FIXCONNECT terminal technology and is separable for up to 2 different potentials. The grey RAL 7035 colour and transparent door make it a versatile choice for both indoor and outdoor installations. With a power dissipation capability of 33 watts and a protection class II. This box offers reliable performance in various ambient conditions.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
