HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

MYR801.81

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR801.81

*price indicative

RS Stock No.:
117-231
Mfr. Part No.:
FP1105
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Mount Type

DIN Rail

Colour

Grey

Series

ENYSTAR

External Depth

186mm

IP Rating

IP66

External Height

186mm

External Width

276mm

Material

Polycarbonate

Standards/Approvals

DIN 43880, IEC 60695-2-11

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering a high degree of protection against weather influences. With a transparent door, hand operated locking, and flame retardant material, it ensures safety and reliability for your electrical equipment.

IP66 protection rated

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy