HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-822
- Mfr. Part No.:
- KV2624
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR562.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR562.52 |
*price indicative
- RS Stock No.:
- 117-822
- Mfr. Part No.:
- KV2624
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 400V | |
| External Depth | 129mm | |
| IP Rating | IP66, IP54 | |
| External Height | 458mm | |
| External Width | 295mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60754, EN 606704, RoHS, IEC 6069511 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 400V | ||
External Depth 129mm | ||
IP Rating IP66, IP54 | ||
External Height 458mm | ||
External Width 295mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60754, EN 606704, RoHS, IEC 6069511 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. The degree of protection is IP54, and it has a power dissipation capability of 31 watts at 30 K. Suitable for indoor and outdoor installation.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
