HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

MYR147.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR147.97

*price indicative

RS Stock No.:
117-792
Mfr. Part No.:
KV 1603
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

Supply Voltage

400V

External Depth

92mm

IP Rating

IP54, IP66

Material

Polycarbonate

External Width

102mm

External Height

197mm

Standards/Approvals

RoHS, IEC 60754, IEC 6069511, EN 606704

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid that is sealable, a locking device for the hinged lid, and a sealing facility. With a degree of protection of IP54, it is suitable for indoor and outdoor installation, protected against weather influences.

IP66 protection rated

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy