Schneider Electric Distribution Block, 60 Way, 440V ac, 125A, White
- RS Stock No.:
- 866-183
- Mfr. Part No.:
- LGY412560W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR490.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR490.96 |
*price indicative
- RS Stock No.:
- 866-183
- Mfr. Part No.:
- LGY412560W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 60 | |
| Current | 125A | |
| Housing Material | Thermoplastic | |
| Voltage | 440V ac | |
| Connections Per Pole - Load Side | 60 | |
| Termination Type - Load Side | Screw | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 4 | |
| Minimum Operating Temperature | -25°C | |
| Colour | White | |
| Length | 50.5mm | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Width | 174mm | |
| Height | 100mm | |
| Maximum Operating Temperature | 55°C | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Number of Ways 60 | ||
Current 125A | ||
Housing Material Thermoplastic | ||
Voltage 440V ac | ||
Connections Per Pole - Load Side 60 | ||
Termination Type - Load Side Screw | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 4 | ||
Minimum Operating Temperature -25°C | ||
Colour White | ||
Length 50.5mm | ||
Standards/Approvals EN/IEC 61439-1 | ||
Width 174mm | ||
Height 100mm | ||
Maximum Operating Temperature 55°C | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block designed for efficient electricity distribution, featuring multiple Terminal connections for versatility in various applications. Built for performance, it adheres to stringent industry standards.
Supports up to 125 A operational current at 40 °C
Features robust connection terminals for both rigid and flexible cables
Rated impulse withstand voltage of 8 kV ensures high durability
Compatible with a range of products, enhancing system integration
1
28
39
67
Related links
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White RAL 9001
- Schneider Electric Distribution Block 440V ac White RAL 9001
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
