Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue
- RS Stock No.:
- 492-916
- Mfr. Part No.:
- 1221443
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
MYR5,461.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,461.62 | MYR682.703 |
*price indicative
- RS Stock No.:
- 492-916
- Mfr. Part No.:
- 1221443
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Line Side | 26/12 AWG | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Load Side | 0.14 → 2.5 mm² | |
| Termination Type - Line Side | Snap-In | |
| Colour | Blue | |
| Width | 28.6mm | |
| Standards/Approvals | 2022122313115884, CML 22UKEX3672U, DIN VDE 0100-430:2010-10, IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U | |
| Maximum Operating Temperature | 110°C | |
| Height | 58.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Line Side 26/12 AWG | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Load Side 0.14 → 2.5 mm² | ||
Termination Type - Line Side Snap-In | ||
Colour Blue | ||
Width 28.6mm | ||
Standards/Approvals 2022122313115884, CML 22UKEX3672U, DIN VDE 0100-430:2010-10, IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U | ||
Maximum Operating Temperature 110°C | ||
Height 58.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block engineered for efficiency and versatility. Its innovative design facilitates vertical alignment and an integrated supply system, allowing for seamless integration into existing setups. With a striking blue colour and robust construction, it not only meets high standards of functionality but also enhances visual clarity in control cabinet setups. The PTFIX series delivers an uncompromising level of performance, durability, and reliability, ensuring it can withstand challenging environments and operational demands.
Ex e certified for enhanced safety in potentially explosive environments
Available for both DIN rail and direct mounting options for adaptable installation
Manufactured from high quality insulating materials for improved longevity and performance
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 450V Blue
