Schneider Electric Distribution Block, 13 Way, 440V ac, 160A, White

N

Subtotal (1 unit)*

MYR538.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR538.23

*price indicative

RS Stock No.:
866-178
Mfr. Part No.:
LGY116013W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

13

Product Type

Distribution Block

Current

160A

Housing Material

Thermoplastic

Voltage

440V ac

Connections Per Pole - Line Side

1

Termination Type - Line Side

Screw

Minimum Operating Temperature

-25°C

Connections Per Pole - Load Side

13

Termination Type - Load Side

Screw

Colour

White

Length

50.5mm

Maximum Operating Temperature

55°C

Height

85mm

Series

Linergy

Width

36mm

Standards/Approvals

EN/IEC61439-1

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Distribution Block efficiently manages electrical connections while ensuring robust performance in electrical installations. It is designed to Streamline the distribution of power safely and reliably across various applications.

Rated operational current of 160 A maintains optimal performance at 40 °C

Compatible with multiple ranges, including Prisma and TeSys for versatile applications

Constructed for DIN rail mounting, providing ease of installation in various environments

Rated insulation voltage of 500 V AC ensures safety under operational conditions

1

31


47

78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy