Schneider Electric Distribution Block, 10 Way, 440V ac, 125A, White
- RS Stock No.:
- 866-177
- Mfr. Part No.:
- LGY112510W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR412.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR412.13 |
*price indicative
- RS Stock No.:
- 866-177
- Mfr. Part No.:
- LGY112510W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 10 | |
| Current | 125A | |
| Housing Material | Thermoplastic | |
| Voltage | 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Load Side | 10 | |
| Termination Type - Load Side | Screw | |
| Colour | White | |
| Series | Linergy | |
| Width | 27mm | |
| Height | 85mm | |
| Length | 50.5mm | |
| Standards/Approvals | EN/IEC61439-1 | |
| Maximum Operating Temperature | 55°C | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Number of Ways 10 | ||
Current 125A | ||
Housing Material Thermoplastic | ||
Voltage 440V ac | ||
Minimum Operating Temperature -25°C | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Load Side 10 | ||
Termination Type - Load Side Screw | ||
Colour White | ||
Series Linergy | ||
Width 27mm | ||
Height 85mm | ||
Length 50.5mm | ||
Standards/Approvals EN/IEC61439-1 | ||
Maximum Operating Temperature 55°C | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block designed for efficiently managing electrical connections with robust mounting options and versatile compatibility, ensuring reliable performance in various setups.
Accommodates up to 10 outgoing connections for versatile distribution
Rated operational current of 125 A at 40 °C for reliable performance
Suitable for rigid and flexible cable connections, enhancing ease of installation
Complies with EN/IEC standards, ensuring quality and safety
1
24
40
64
Related links
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White RAL 9001
- Schneider Electric Distribution Block 440V ac White RAL 9001
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
