Showa 7545 Powdered Nitrile Disposable Gloves Food Safe 100 μm, Size L
- RS Stock No.:
- 274-3139
- Mfr. Part No.:
- SHO75404
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3139
- Mfr. Part No.:
- SHO75404
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | 7545 | |
| Food Safe | Yes | |
| Length | 295mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 100μm | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series 7545 | ||
Food Safe Yes | ||
Length 295mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Rhode Red Powdered Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Skytec Rhode Red Powdered Nitrile Disposable Gloves Food Safe 0.1 mm, Size M
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Skytec Rhode Red Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Reldeen Yellow Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
