Skytec Rhode Red Powdered Nitrile Disposable Gloves Food Safe 100 μm, Size S
- RS Stock No.:
- 618-153
- Mfr. Part No.:
- SKY98
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
MYR65.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR65.06 | MYR0.651 |
*price indicative
- RS Stock No.:
- 618-153
- Mfr. Part No.:
- SKY98
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Red | |
| Powdered | Yes | |
| Number of Gloves | 10 | |
| Series | Rhode | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN 455, EN 374-5:2016, EN 374-1:2016 Type B, CE | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Red | ||
Powdered Yes | ||
Number of Gloves 10 | ||
Series Rhode | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals EN 455, EN 374-5:2016, EN 374-1:2016 Type B, CE | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Rhode Single-Use Nitrile Glove is a high-performance, powder-free glove designed for safe food handling and general protection. Made from durable nitrile, it offers a significantly stronger alternative to latex while maintaining a soft, second-skin feel for comfort and dexterity. Its textured fingertips enhance grip, and the glove is certified for food contact and medical use. It is compliant with CAT III CE, EN 374-1:2016/Type B K,T,P and EN 374-5:2016 Micro Organisms + Virus standards.
Resistant to oils and acids
Textured finish on fingertips for improved grip and touch
Non sterile
Approved for food handling
Latex free ideal for people with a type I latex sensitivity
Related links
- Skytec Rhode Red Powdered Nitrile Disposable Gloves Food Safe 0.1 mm, Size M
- Skytec Rhode Red Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Showa 7545 Powdered Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Reldeen Yellow Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
