uvex Blue Nitrile Disposable Gloves 200 μm, Size L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-5482
Mfr. Part No.:
60962-L
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Thickness

200μm

Colour

Blue

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

2

Food Safe

No

Anti-Static

No

Standards/Approvals

EN ISO 374-1:2016, EN 420:2003+A1:2009, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
MY

UVEX u-fit strong N2000 Series Disposable Gloves, 0.2mm Thickness, Long Cuff 28cm - 6096209


This disposable glove provides chemical-resistant hand protection in single-use applications. Constructed from blue nitrile, it is intended for environments requiring barrier defence against hazardous substances while maintaining tactile sensitivity. The glove is powder-free and sized for L fit, designed for tasks where brief contact with chemicals is expected and controlled.

Features and Benefits:


• 0.2mm thickness for high tactile sensitivity and dextrous handling
• Nitrile material offering chemical resistance for safe manipulation
• Powder-free surface reducing contamination risk during tasks
• AQL1 single-sample quality level for consistent manufacturing standards
• 28cm long cuff extending forearm protection during exposure

Applications


• Suitable for controlled chemical handling procedures
• Ideal for laboratory sample manipulation with fine instruments
• Used for maintenance tasks involving occasional solvent contact
• Can be used for inspection tasks requiring chemical barrier
• Appropriate for industrial operations needing single-use protection

Are these gloves suitable for food preparation tasks?


They are not intended for food contact and are specified as food unsafe.

What standards validate protective capability against hazardous agents?


They conform to EN ISO 374-1:2016 and EN ISO 374-5:2016 for chemical and microorganism resistance.

How is electrostatic concern addressed when using these gloves?


They do not incorporate anti-static properties and should not be relied upon for ESD control.

What quality criterion indicates batch acceptability?


The gloves are manufactured to an accepted quality level of AQL1.

Is powder present to aid donning for repeated glove changes?


The gloves are supplied powder-free to minimise residue transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy