Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack
- RS Stock No.:
- 248-6388
- Mfr. Part No.:
- 93843100
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
MYR150.19
FREE delivery for orders over RM 150.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR150.19 | MYR1.502 |
*price indicative
- RS Stock No.:
- 248-6388
- Mfr. Part No.:
- 93843100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 0.2mm | |
| Colour | Purple | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93843 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 245mm | |
| Standards/Approvals | CE, CSA | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 0.2mm | ||
Colour Purple | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93843 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 245mm | ||
Standards/Approvals CE, CSA | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93843090
This disposable glove category is essential for individuals requiring hand protection in various tasks. Designed primarily from nitrile, these gloves ensure a robust barrier against hazardous materials and are suitable for various industries, including healthcare and automotive. With their powder-free design, they minimise allergic reactions, making them an ideal choice for sensitive individuals.
Features & Benefits
• Constructed from strong nitrile for enhanced protection
• Textured fingertips provide superior grip for handling tools
• Food-safe quality ensures suitability for food-related tasks
• Low AQL of 0.65 guarantees excellent barrier integrity
• Anti-static properties reduce static charge occurrences
• Extended coverage over wrists and arms for added safety
Applications
• Suitable for assembly and inspection of components
• Can be used for oil, fluids, and filter changes
• Applicable in engine maintenance and transmission repair
• Often employed in laboratory sample collection and processing
• Ideal for repairs in the automotive aftermarket sector
What qualities make these gloves appropriate for food-related tasks?
The gloves are manufactured to be food-safe, ensuring they prevent contamination while handling food items. Their nitrile composition offers a reliable barrier against oils and greases common in food processing.
How do the anti-static features benefit users in electronic industries?
The anti-static properties help prevent the accumulation of static electricity, protecting sensitive electronic components during handling and assembly, thereby reducing the risk of damage.
What should be done for proper storage of these gloves?
To maintain their integrity, gloves should be stored in a cool, dry place, away from direct sunlight and sources of ozone or ignition.
Are these gloves suitable for users with latex allergies?
Yes, being made from nitrile, these gloves provide a safe alternative for individuals sensitive to latex, minimising the risk of allergic reactions during use.
How do the textured fingertips improve the handling of tools?
The textured design enhances grip, allowing users to maintain control when handling tools and equipment, which is particularly beneficial in mechanical and electrical applications.
Related links
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack
- Ansell 93843 Purple Nitrile Disposable Gloves 100 per Pack
- Ansell 93843 Purple Nitrile Disposable Gloves 100 per Pack
- RS PRO Purple Nitrile Disposable Gloves 100 per Pack
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves 100 per Pack
- Mapa Purple Latex Nitrile Disposable Gloves, 100 per Pack
- RS PRO Purple Nitrile Disposable Gloves 100 per Pack
- Unigloves GM Purple Nitrile Disposable Gloves 100 per Pack
