Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 6

Subtotal (1 box of 100 units)*

MYR150.19

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR150.19MYR1.502

*price indicative

RS Stock No.:
248-6384
Mfr. Part No.:
93843060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Disposable Gloves

Material

Nitrile

Thickness

200μm

Colour

Purple

Sub Type

Powder Free

Powdered

No

Number of Gloves

100

Series

93843

Food Safe

Yes

Anti-Static

Yes

Length

245mm

Standards/Approvals

EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Disposable Gloves - 93843090


This disposable glove category is essential for individuals requiring hand protection in various tasks. Designed primarily from nitrile, these gloves ensure a robust barrier against hazardous materials and are suitable for various industries, including healthcare and automotive. With their powder-free design, they minimise allergic reactions, making them an ideal choice for sensitive individuals.

Features & Benefits


• Constructed from strong nitrile for enhanced protection

• Textured fingertips provide superior grip for handling tools

• Food-safe quality ensures suitability for food-related tasks

• Low AQL of 0.65 guarantees excellent barrier integrity

• Anti-static properties reduce static charge occurrences

• Extended coverage over wrists and arms for added safety

Applications


• Suitable for assembly and inspection of components

• Can be used for oil, fluids, and filter changes

• Applicable in engine maintenance and transmission repair

• Often employed in laboratory sample collection and processing

• Ideal for repairs in the automotive aftermarket sector

What qualities make these gloves appropriate for food-related tasks?


The gloves are manufactured to be food-safe, ensuring they prevent contamination while handling food items. Their nitrile composition offers a reliable barrier against oils and greases common in food processing.

How do the anti-static features benefit users in electronic industries?


The anti-static properties help prevent the accumulation of static electricity, protecting sensitive electronic components during handling and assembly, thereby reducing the risk of damage.

What should be done for proper storage of these gloves?


To maintain their integrity, gloves should be stored in a cool, dry place, away from direct sunlight and sources of ozone or ignition.

Are these gloves suitable for users with latex allergies?


Yes, being made from nitrile, these gloves provide a safe alternative for individuals sensitive to latex, minimising the risk of allergic reactions during use.

How do the textured fingertips improve the handling of tools?


The textured design enhances grip, allowing users to maintain control when handling tools and equipment, which is particularly beneficial in mechanical and electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy