Ansell 93401 Beige Nitrile Disposable Gloves 200 μm, Size 8/8,5

Subtotal (1 box of 100 units)*

MYR256.19

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR256.19MYR2.562

*price indicative

RS Stock No.:
248-6374
Mfr. Part No.:
93401085
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Gloves

Size

8/8, 5

Material

Nitrile

Colour

Beige

Thickness

200μm

Sub Type

Powder Free

Powdered

No

Number of Gloves

100

Series

93401

Food Safe

No

Anti-Static

No

Standards/Approvals

Class ISO 4, EN ISO 374-1, EN ISO 374-5

Length

300mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Disposable Gloves - 93401105


This category of disposable gloves is designed specifically for use in controlled environments, such as cleanrooms. Manufactured from nitrile, these gloves offer a dependable barrier while ensuring compliance with stringent cleanliness standards. Ideal for industries that require high levels of cleanliness, these gloves are engineered to protect both equipment and users from contamination.

Features & Benefits


• Soft yet durable nitrile provides excellent comfort and strength

• Low ion content ensures minimal interference in sensitive environments

• Powder-free design eliminates dust and reduces allergy concerns

• Made without latex proteins, lowering the risk of allergic reactions

• AQL 1.5 guarantees reliable performance and integrity

Applications


• Suitable for cleanroom cleaning and preparation tasks

• Can be used for blending and compounding solids and liquids

• Often employed in transferring liquids during laboratory operations

• Applicable in the assembly of electronic and mechanical parts

• Frequently used for the weighing and dispensing of materials in laboratories

What materials are these gloves made from, and why is it significant?


The gloves are made from nitrile, which is a synthetic rubber known for its durability and resistance to chemicals. This material choice minimises the risk of allergies associated with latex while ensuring a strong barrier against various substances.

How do these gloves contribute to safe operations in cleanrooms?


These gloves are designed to have low particulate and ionic content, which helps maintain the integrity of the controlled environment by preventing contamination. Their non-sterile nature also makes them suitable for various cleanroom tasks without introducing extra variables.

Are these gloves suitable for handling chemicals or hazardous materials?


Yes, these gloves are EN ISO 374 compliant, making them suitable for handling various chemicals safely. Their construction minimises the risk of permeation and degradation when exposed to specific substances.

How should these gloves be stored to maintain their effectiveness?


It is recommended to store the gloves in a dry place away from direct sunlight and ozone sources. Keeping them in their original packaging protects them from moisture and potential degradation over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy