Ansell 93401 Beige Nitrile Disposable Gloves 200 μm, Size 5/5,5
- RS Stock No.:
- 248-6371
- Mfr. Part No.:
- 93401055
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
MYR256.19
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR256.19 | MYR2.562 |
*price indicative
- RS Stock No.:
- 248-6371
- Mfr. Part No.:
- 93401055
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5/5, 5 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Beige | |
| Thickness | 200μm | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93401 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | Class ISO 4, EN ISO 374-1, EN ISO 374-5 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5/5, 5 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Beige | ||
Thickness 200μm | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93401 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals Class ISO 4, EN ISO 374-1, EN ISO 374-5 | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell clean nitrile glove with very low levels of ionic content and particles for reliable product protection. Designed for use in Class 10 (ISO 4) clean room environments.
Very low levels of ionic content and particulate for excellent product protection
Related links
- Ansell 93401 Beige Nitrile Disposable Gloves 0.2 mm, Size M
- Ansell 93401 Beige Nitrile Disposable Gloves 0.2 mm, Size XL
- Ansell 93401 Beige Nitrile Disposable Gloves 0.2 mm, Size S
- Ansell 93401 Beige Nitrile Disposable Gloves 0.2 mm, Size 2XL
- Ansell 93401 Beige Nitrile Disposable Gloves 0.2 mm, Size L
- Ansell 93852 Black Nitrile Disposable Gloves Food Safe 0.2 mm, Size XS
- Ansell 93243 Blue Nitrile Disposable Gloves Food Safe 0.2 mm, Size XS
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 0.2 mm, Size XS
