Ansell 93243 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11

Subtotal (1 box of 100 units)*

MYR336.15

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR336.15MYR3.362

*price indicative

RS Stock No.:
248-6358
Mfr. Part No.:
93243110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Gloves

Size

11

Material

Nitrile

Colour

Blue

Thickness

200μm

Sub Type

Powder Free

Powdered

No

Number of Gloves

100

Series

93243

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN374-1, EN374-5

Length

395mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Disposable Gloves - 93243090


This is a type of disposable glove designed for industrial and laboratory use. Featuring a nitrile construction, these gloves provide a strong barrier against chemicals and contaminants while ensuring user comfort. Their powder-free nature makes them suitable for a variety of applications, including food handling and pharmaceutical manufacturing. The gloves meet European safety standards, making them a trustworthy choice for professionals in diverse sectors.

Features & Benefits


• Extended cuff offers superior arm protection against splashes

• Free from chemical accelerators, lowering allergy risks

• Textured surface ensures a secure grip on instruments

• Food-safe design makes them ideal for food processing

• Anti-static properties help prevent electronic component damage

• Packaged in polybags to maintain product integrity during storage

Applications


• Suitable for laboratory environments to handle chemicals safely

• Can be used for food preparation and processing tasks

• Often employed in pharmaceutical manufacturing for contamination control

• Applicable in the electronics industry to prevent static discharge

• Ideal for general industrial tasks requiring hand protection

What should be considered when choosing disposable gloves for sensitive tasks?


When selecting disposable gloves for sensitive tasks, consider the glove material, such as nitrile, which offers chemical resistance and reduces allergy potential. Also, ensure that the gloves are powder-free to prevent contamination and irritation during use.

How can I maintain the integrity of disposable gloves during storage?


To preserve the quality of the gloves, store them in a cool, dry place away from direct sunlight and sources of ozone or ignition. This helps prevent degradation and ensures they remain effective when needed.

What are the primary benefits of nitrile gloves over latex ones?


Nitrile gloves are more resistant to punctures and chemicals, providing a higher level of protection. They are also suitable for individuals with latex allergies, making them a versatile choice across various industries.

How do the anti-static properties of these gloves benefit electronic work?


The anti-static feature of these gloves minimises the risk of electrostatic discharge, protecting sensitive electronic components. This is crucial in environments such as electronics manufacturing, where static can damage equipment.

What is the advantage of using gloves with a textured surface?


The textured palm and fingers enhance grip and control, making them ideal for tasks that involve handling small tools or delicate instruments. This feature ensures that users can work confidently without fear of slippage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy