Ansell 93868 White, Blue Nitrile Disposable Gloves, 100 per Pack
- RS Stock No.:
- 248-6397
- Mfr. Part No.:
- 93868100
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
MYR185.24
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR185.24 | MYR1.852 |
*price indicative
- RS Stock No.:
- 248-6397
- Mfr. Part No.:
- 93868100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | White, Blue | |
| Thickness | 0.2mm | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93868 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | CSA, CE | |
| Length | 280mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour White, Blue | ||
Thickness 0.2mm | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93868 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals CSA, CE | ||
Length 280mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93868090
This is a category of disposable gloves primarily designed for protection in various environments. These powder-free gloves are crafted from durable nitrile material, making them suitable for medical and industrial use. Their construction complies with stringent European safety standards, ensuring reliable barrier protection against hazardous substances while offering comfort and dexterity during tasks.
Features & Benefits
• Provides chemical splash protection compliant with EN 374 standards
• Designed with textured fingertips for enhanced grip in all conditions
• Features an extended cuff for additional wrist and forearm coverage
• Made from food-safe materials for applications in food processing
• Equipped with a low AQL of 0.65, ensuring superior barrier integrity
• Anti-static properties make them ideal for use in electronics environments
Applications
• Suitable for healthcare professionals during examinations and treatments
• Often employed in laboratories for handling chemicals and samples
• Can be used for food preparation and service in commercial kitchens
• Applicable in manufacturing settings for inspection and assembly tasks
• Frequently utilised in maintenance operations requiring barrier protection
What materials are used in the construction of these gloves, and how do they benefit users?
The gloves are made from nitrile, which offers excellent chemical resistance, making them ideal for various applications, including those that involve exposure to hazardous substances. This material is also tear-resistant, enhancing durability during demanding tasks.
How do the gloves maintain grip when used in wet or oily conditions?
The gloves are designed with textured fingertips that improve grip, allowing users to handle tools and equipment securely regardless of the surrounding conditions. This feature greatly enhances safety and efficiency in environments where precision is vital.
Are these gloves suitable for food handling, and what certifications do they hold?
Yes, these gloves are food-safe, suitable for food processing and preparation tasks. They comply with European safety standards, ensuring they can be used confidently in food-related applications without the risk of contamination.
What should users keep in mind regarding storage conditions for these disposable gloves?
It is recommended to store the gloves in a cool, dry place away from direct sunlight and any sources of ozone or ignition. Proper storage conditions help maintain the integrity and performance of the gloves over time.
How can these gloves contribute to workplace safety and hygiene?
By providing a reliable barrier against contaminants, these gloves help promote a hygienic work environment, particularly in healthcare and food service settings. Their compliance with safety standards additionally reassures users about their efficacy in preventing cross-contamination.
Related links
- Ansell 93868 White 200 per Pack
- Ansell 93868 White Size 2XL, 200 per Pack
- Ansell 93868 White Nitrile Disposable Gloves, 200 per Pack
- Ansell 93868 Blue Size S, 200 per Pack
- Ansell MicroFlex 92-134 Blue Nitrile Disposable Gloves, 200 per Pack
- Ansell 93243 Blue Nitrile Disposable Gloves, 200 per Pack
- Ansell TouchNTuff® 92-670 Blue Nitrile Disposable Gloves, 200 per Pack
- Ansell 92-670 Blue Nitrile Disposable Gloves, 200 per Pack
