Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL

Subtotal (1 box of 100 units)*

MYR149.29

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR149.29MYR1.493

*price indicative

RS Stock No.:
247-8401
Mfr. Part No.:
SHO7500
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Disposable Gloves

Material

Nitrile

Thickness

100μm

Colour

Blue

Powdered

No

Number of Gloves

100

Series

7500PF EBT

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

Directive EC 10/2011, RESISTANCE TO CHEMICAL PERMEATION - EN ISO 374:2016, EN ISO 374- 5:2016, CAT III EN ISO 374- 1:2016/Type B, EN 374-5 VIRUS

Accepted Quality Level AQL

1

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec Showa 7500 is a 100 percent nitrile disposable glove with textured fingertips, biodegradable, single use glove engineered with Eco Best Technology also it is powder free, XL in size with blue colour.

Non-sterile, silicone and latex free

Protects from a wide array of chemical hazards while avoiding type and type IV latex allergies

Low-modulus formulation to improve fit and reduce fatigue

Ambidextrous aiding the ability to easily put on and remove

AQL 1.0

Length - 240 mm

Thickness - 0.10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy