Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- RS Stock No.:
- 247-8400
- Mfr. Part No.:
- SHO7500
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
MYR144.87
FREE delivery for orders over RM 150.00
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR144.87 | MYR1.449 |
*price indicative
- RS Stock No.:
- 247-8400
- Mfr. Part No.:
- SHO7500
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 7500PF EBT | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | CAT III EN ISO 374- 1:2016/Type B EN ISO 374- 5:2016 | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 7500PF EBT | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals CAT III EN ISO 374- 1:2016/Type B EN ISO 374- 5:2016 | ||
Accepted Quality Level AQL 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Showa 7500 is a 100 percent nitrile disposable glove with textured fingertips, biodegradable, single use glove engineered with Eco Best Technology also it is powder free, large in size with blue colour.
Non-sterile, silicone and latex free
Protects from a wide array of chemical hazards while avoiding type and type IV latex allergies
Low-modulus formulation to improve fit and reduce fatigue
Ambidextrous aiding the ability to easily put on and remove
AQL 1.0
Length - 240 mm
Thickness - 0.10 mm
Related links
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size M
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size XL
- Showa 7500PF Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size XS
- Showa 7500PF Blue Uncoated Work Gloves Food Safe, Size XS
- Showa 7545 Powdered Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
