Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 110 μm, Size XS

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR104.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR104.59MYR1.046

*price indicative

RS Stock No.:
912-488
Mfr. Part No.:
1902
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

XS

Material

Latex

Thickness

110μm

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Lano‑E‑Gel

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO 21420

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.

Non-sterile disposable design prevents contamination risks

Excellent grip and dexterity for precise handling

Meets stringent standards including EN 455 for medical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy