Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 110 μm, Size L
- RS Stock No.:
- 912-487
- Mfr. Part No.:
- 1901
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR104.59
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR104.59 | MYR1.046 |
*price indicative
- RS Stock No.:
- 912-487
- Mfr. Part No.:
- 1901
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | Gloves | |
| Material | Latex | |
| Thickness | 110μm | |
| Colour | White | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Lano‑E‑Gel | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 21420 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type Gloves | ||
Material Latex | ||
Thickness 110μm | ||
Colour White | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Lano‑E‑Gel | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 21420 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size L
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size XL
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size M
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size XS
- Unigloves CONTACT White Latex Gloves Food Safe 0.11 mm, Size L
- Unigloves Comfort White Latex Gloves Food Safe 0.11 mm, Size L
- Unigloves DERMA SKIN White Latex Gloves Food Safe 0.11 mm, Size L
- Unigloves Comfort White Latex Gloves Food Safe 0.11 mm, Size XS
