Unigloves Expert Plus White Latex Gloves 220 μm, Size 8.5

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

MYR122.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR122.75MYR2.455

*price indicative

RS Stock No.:
912-472
Mfr. Part No.:
1285
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

8.5

Material

Latex

Colour

White

Thickness

220μm

Sub Type

Gloves

Powdered

No

Number of Gloves

50

Series

Expert Plus

Anti-Static

No

Length

295mm

Standards/Approvals

EN ISO 9001

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Expert Plus sterile surgical gloves are crafted to deliver superior protection for users in clinical settings. Their primary function is to reduce the risk of infection or cross-contamination during medical procedures.

Made from high-quality latex for enhanced tactile sensitivity

Sterile and powder free design reduces allergens and enhances comfort

Complies with EN ISO 13485 for quality management systems

Class IIa medical device classification ensures regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy