Unigloves Standard Plus White Latex Gloves Food Safe 80 μm, Size XL
- RS Stock No.:
- 912-459
- Mfr. Part No.:
- 1055
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR55.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR55.11 | MYR0.551 |
*price indicative
- RS Stock No.:
- 912-459
- Mfr. Part No.:
- 1055
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | White | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Standard Plus | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 21420 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Gloves | ||
Material Latex | ||
Colour White | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Standard Plus | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 21420 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Unigloves latex Gloves offer high levels of protection and comfort for users. Designed for various examinations, these non-sterile gloves provide reliable barriers against pathogens and chemicals in diverse environments.
Non-sterile disposable gloves provide a barrier against bacteria, fungi, and viruses
Made from latex for enhanced dexterity and comfort during prolonged wear
Risk Class I compliant under medical device regulations for added safety assurance
Manufactured under stringent quality management standards as per ISO 13485:2021
Related links
- Unigloves Standard Plus White Latex Gloves Food Safe 0.08 mm, Size S
- Unigloves Standard Plus White Latex Gloves Food Safe 0.08 mm, Size XS
- Unigloves Standard Plus White Latex Gloves Food Safe 0.08 mm, Size M
- Unigloves Standard Plus White Latex Gloves Food Safe 0.08 mm, Size L
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size XL
- Unigloves Comfort White Latex Gloves Food Safe 0.11 mm, Size XL
- Unigloves CONTACT White Latex Gloves Food Safe 0.11 mm, Size S
- Unigloves GP02-40 White Nitrile Disposable Gloves Food Safe 0.08 mm, Size XL
