Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size XL
- RS Stock No.:
- 912-361
- Mfr. Part No.:
- GM0105
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR57.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR57.62 | MYR0.576 |
*price indicative
- RS Stock No.:
- 912-361
- Mfr. Part No.:
- GM0105
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | CrossGuard | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series CrossGuard | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Protective Gloves offer essential barriers against contaminants and hazards. Designed for various tasks, they ensure safety and comfort while handling sensitive materials or working within environments that require stringent hygiene standards.
Class 1 Medical Device in Europe
Third party ASTM Efficacy Validation
Effective against Healthcare Acquired Infections
No Active ingredients and non leaching
Suitable for contact with all food types
Related links
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves GS005 Blue Nitrile Size XL
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size 10/XL
