Unigloves CrossGuard Blue Nitrile Gloves Food Safe 80 μm, Size S
- RS Stock No.:
- 912-358
- Mfr. Part No.:
- GM0102
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR57.62
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR57.62 | MYR0.576 |
*price indicative
- RS Stock No.:
- 912-358
- Mfr. Part No.:
- GM0102
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | CrossGuard | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series CrossGuard | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Crossguard Nitrile Glove is a robust protective glove designed for use in various environments. Its primary function is to safeguard users against potential contaminants while ensuring dexterity and comfort during tasks.
Manufactured to provide effective protection against hazardous substances and biological threats
Designed for excellent tactile sensitivity, allowing for precise handling in critical tasks
Non-sterile and suitable for single-use applications, enhancing hygiene standards
Compliant with relevant safety regulations, ensuring users meet industry requirements
Related links
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves GS005 Blue Nitrile Size S
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size S
- Unigloves Pearl GP Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size S
