Schneider Electric 25 VA Bell Transformer, 230 V ac Primary, 12 V Secondary, RoHS, Repacked
- RS Stock No.:
- 865-272
- Mfr. Part No.:
- A9A15219W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,083.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,083.74 |
*price indicative
- RS Stock No.:
- 865-272
- Mfr. Part No.:
- A9A15219W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bell Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 12 V | |
| Mount Type | DIN Rail | |
| Length | 89mm | |
| Power | 25VA | |
| Width | 90mm | |
| Depth | 60mm | |
| Modular Transformer Type | Bell | |
| Termination Type | Tunnel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Frequency | 50Hz | |
| Series | Acti9 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bell Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 12 V | ||
Mount Type DIN Rail | ||
Length 89mm | ||
Power 25VA | ||
Width 90mm | ||
Depth 60mm | ||
Modular Transformer Type Bell | ||
Termination Type Tunnel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Frequency 50Hz | ||
Series Acti9 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transformer is a repacked safety transformer designed for low voltage applications. It efficiently converts 230V AC input to 12/24V output, ensuring reliability and safety in various installations.
Rated operational voltage of 230V AC at 50Hz for stable performance
Output voltage variations from 12/24V under load for flexible use
Built-in output short-circuit protection enhances safety
Temperature derating table ensures reliable operation at higher ambient temperatures
1
30
37
67
Related links
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 63 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 16 VA Bell Transformer 8 V Secondary, RoHS
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- ABB 8 VA Bell Transformer 12 V ac Secondary, Declaration of Conformity - CE
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- ABB 40 W Bell Transformer 12 V Secondary
