Schneider Electric 16 VA Bell Transformer, 230 V ac Primary, 8 V Secondary, RoHS, Repacked
- RS Stock No.:
- 865-270
- Mfr. Part No.:
- A9A15212W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR969.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR969.70 |
*price indicative
- RS Stock No.:
- 865-270
- Mfr. Part No.:
- A9A15212W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bell Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 8 V | |
| Mount Type | DIN Rail | |
| Length | 89mm | |
| Power | 16VA | |
| Width | 36mm | |
| Depth | 60mm | |
| Modular Transformer Type | Bell | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Tunnel | |
| Maximum Operating Frequency | 50Hz | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 55°C | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bell Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 8 V | ||
Mount Type DIN Rail | ||
Length 89mm | ||
Power 16VA | ||
Width 36mm | ||
Depth 60mm | ||
Modular Transformer Type Bell | ||
Minimum Operating Temperature -20°C | ||
Termination Type Tunnel | ||
Maximum Operating Frequency 50Hz | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 55°C | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transformer delivers reliable power conversion for a variety of applications, ensuring optimal performance within specified voltage ranges and designed for ease of installation on standard rails.
Rated operational voltage of 230 V AC at 50 Hz provides consistent performance
Output voltage ranges from 8V to 12V, ensuring versatility based on load conditions
Built-in short-circuit protection enhances safety during operation
Fixed mounting support simplifies installation on 35 mm symmetrical DIN rail
1
29
44
73
Related links
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 63 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary, RoHS
- ABB 16 VA Bell Transformer 8 V ac 4 V Secondary, IEC/ EN 61558-2-8
- Eaton 0 W DIN Rail Transformer 8 V Secondary, RoHS
- ABB 8 VA Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 16 W Bell Transformer 8 V 4 V Secondary, IEC/ EN 61558-2-8
- Schneider Electric 16 VA DIN Rail Transformer 12 V ac Secondary
