Schneider Electric 40 VA Bell Transformer, 230 V ac Primary, 12 V Secondary, RoHS, Repacked
- RS Stock No.:
- 865-274
- Mfr. Part No.:
- A9A15220W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,445.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,445.02 |
*price indicative
- RS Stock No.:
- 865-274
- Mfr. Part No.:
- A9A15220W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage | 230 V ac | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 V | |
| Mount Type | DIN Rail | |
| Length | 89mm | |
| Width | 90mm | |
| Power | 40VA | |
| Depth | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Tunnel | |
| Modular Transformer Type | Bell | |
| Maximum Operating Frequency | 50Hz | |
| Series | Acti9 | |
| Maximum Operating Temperature | 55°C | |
| Product Condition | Repacked | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage 230 V ac | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 V | ||
Mount Type DIN Rail | ||
Length 89mm | ||
Width 90mm | ||
Power 40VA | ||
Depth 60mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Tunnel | ||
Modular Transformer Type Bell | ||
Maximum Operating Frequency 50Hz | ||
Series Acti9 | ||
Maximum Operating Temperature 55°C | ||
Product Condition Repacked | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Safety transformer is designed for reliable voltage conversion, providing output options of 12V to 24V. This model is Ideal for applications that require safety and operational efficiency.
Rated operational voltage is 230 V AC with a frequency of 50 Hz
Output voltage ranges from 12/24 V, +/-5% under load conditions
Built-in short-circuit protection ensures enhanced safety
Fixed mounting mode allows for straightforward installation
1
30
36
66
Related links
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 63 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 16 VA Bell Transformer 8 V Secondary, RoHS
- ABB 8 VA Bell Transformer 12 V ac Secondary, Declaration of Conformity - CE
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- RS PRO 40 VA DIN Rail Transformer 24 V Secondary ASNZS 61558.1 ASNZS 61558..6,
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary 115 V ac ASNZS 61558..6, IECBSEN
