Schneider Electric NSYTRR23TB Linergy TR Series, 4mm²
- RS Stock No.:
- 357-669
- Mfr. Part No.:
- NSYTRR23TB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR3,363.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,363.48 | MYR67.27 |
*price indicative
- RS Stock No.:
- 357-669
- Mfr. Part No.:
- NSYTRR23TB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| American Wire Gauge | 12 → 26AWG | |
| Series | Linergy TR | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
American Wire Gauge 12 → 26AWG | ||
Series Linergy TR | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric terminal block, with the device short name TRR, is a removable carrier disconnect type. It is associated with connection components such as blades, diodes, and cylindrical fuses. The terminal block is designed for level 1 applications and features a nominal cross section of 2.5 mm². Its length is 72 mm, and it is mounted using a clip-on method.
Grey colour
Set of 50
Spring terminals used
Set of 50
Spring terminals used
Related links
- Schneider Electric NSYTRV42GN Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42AR Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42MPE Linergy TR Series, 4mm²
- Schneider Electric NSYTRACP44 Linergy TR Series, 4mm²
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- Schneider Electric NSYTRP44BL Linergy TR Series Blue 1-Level, Push In Termination
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination

