Schneider Electric NSYTRACP44 Linergy TR Series, 4mm²
- RS Stock No.:
- 357-666
- Mfr. Part No.:
- NSYTRACP44
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR638.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR638.89 | MYR12.778 |
*price indicative
- RS Stock No.:
- 357-666
- Mfr. Part No.:
- NSYTRACP44
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| American Wire Gauge | 10 → 24AWG | |
| Series | Linergy TR | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
American Wire Gauge 10 → 24AWG | ||
Series Linergy TR | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, identified by the device short name TRA, is an insulation accessory designed for use with TRP push-in terminal blocks. It is compatible with terminal blocks that have a length of 77 mm and a thickness of 2.2 mm. The cover plate is suitable for cable cross-sections of 4 mm², providing insulation and ensuring safety in electrical installations by covering and protecting the terminal block. It helps prevent accidental contact with live parts, enhancing the overall security and reliability of the system.
4 connections
Grey colour
Grey colour
Related links
- Schneider Electric NSYTRV42GN Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42AR Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42MPE Linergy TR Series, 4mm²
- Schneider Electric NSYTRR23TB Linergy TR Series, 4mm²
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- Schneider Electric NSYTRP44BL Linergy TR Series Blue 1-Level, Push In Termination
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination

