Schneider Electric NSYTRV42MPE Linergy TR Series, 4mm²
- RS Stock No.:
- 357-057
- Mfr. Part No.:
- NSYTRV42MPE
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR5,154.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,154.18 | MYR103.084 |
*price indicative
- RS Stock No.:
- 357-057
- Mfr. Part No.:
- NSYTRV42MPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Linergy TR | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Linergy TR | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TR
The Schneider Electric Mini Terminal Block, with the device short name TRV, is designed as a protective earth terminal block. It is classified under level 1 and features a clip-on mounting mode for easy installation. With a nominal cross-section of 4 mm², this terminal block is ideal for grounding and safety applications in electrical systems.
Green yellow colour
Screw terminals for connection
Set of 50
Screw terminals for connection
Set of 50
Related links
- Schneider Electric NSYTRV42GN Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42AR Linergy TR Series, 4mm²
- Schneider Electric NSYTRR23TB Linergy TR Series, 4mm²
- Schneider Electric NSYTRACP44 Linergy TR Series, 4mm²
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- Schneider Electric NSYTRV22MBL Linergy TR Series, 2.5mm²
- Schneider Electric NSYTRP24DBL Linergy TR Series Blue 2-Level, Push In Termination
- Schneider Electric NSYTRP44BL Linergy TR Series Blue 1-Level, Push In Termination

