Schneider Electric NSYTRP24DBL Linergy TR Series Blue, 2.5mm², 2-Level, Push In Termination
- RS Stock No.:
- 438-775
- Mfr. Part No.:
- NSYTRP24DBL
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR5,846.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,846.74 | MYR116.935 |
*price indicative
- RS Stock No.:
- 438-775
- Mfr. Part No.:
- NSYTRP24DBL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 12AWG | |
| Series | Linergy TR | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 12AWG | ||
Series Linergy TR | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Push-in type feed-through terminal block. It features two levels and four connection points, designed for 2.5mm² wiring. The terminal block is blue, making it ideal for organized electrical installations.
Clip on mounting
UL and VDE certified
RoHS compliant
UL and VDE certified
RoHS compliant
Related links
- Schneider Electric NSYTRV24DBL Linergy TR Series Blue 2-Level CSA
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRP24D Linergy TR Series Grey 2-Level CSA
- Schneider Electric NSYTRP24DPE Linergy TR Series Green 2.5mm² Push In Termination
- Phoenix Contact 5 BU 2.5mm² Push-X Termination
- WAGO 2002-2239 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2404 TOPJOB S Series Blue 2-Level ATEX IECEx
- WAGO 2002-2409 TOPJOB S Series Blue 2-Level ATEX IECEx

